Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A

Номер на артикул на RS: 262-5491Марка: Infineon№ по каталога на производителя: TT92N16KOFHPSA1
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

102A

Thyristor Type

SCR

Package Type

BG-PB20-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

160A

Surge Current Rating

1800A

Maximum Gate Trigger Current

120mA

Peak On-State Voltage

1.73V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 15) (ex VAT)

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A

P.O.A.

Each (In a Tray of 15) (ex VAT)

Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

102A

Thyristor Type

SCR

Package Type

BG-PB20-1

Repetitive Peak Reverse Voltage

1600V

Current Rating

160A

Surge Current Rating

1800A

Maximum Gate Trigger Current

120mA

Peak On-State Voltage

1.73V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more