Infineon TT330N16AOFHPSA1, Thyristor Module 1600V, 330A 200mA

Номер на артикул на RS: 839-1288Марка: Infineon№ по каталога на производителя: TT330N16AOFHPSA1
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

92 x 50 x 52mm

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

70mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.44V

Детайли за продукта

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 176,43

€ 176,43 Всеки (ex VAT)

Infineon TT330N16AOFHPSA1, Thyristor Module 1600V, 330A 200mA

€ 176,43

€ 176,43 Всеки (ex VAT)

Infineon TT330N16AOFHPSA1, Thyristor Module 1600V, 330A 200mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 176,43
2 - 4€ 167,61
5+€ 160,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

330A

Thyristor Type

PCT

Package Type

Module 50mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9100A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

300mA

Pin Count

7

Dimensions

92 x 50 x 52mm

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

70mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.44V

Детайли за продукта

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more