Step Down DC-DC Converter, 500mA 14-Pin, PG-SSOP-14

Номер на артикул на RS: 273-5445Марка: Infineon№ по каталога на производителя: TLF50281ELXUMA3
brand-logo

Технически документи

Спецификации

Maximum Output Voltage

5 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

45 V

Minimum Output Current

500mA

Converter Type

Step Down

Package Type

PG-SSOP-14

Pin Count

14

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 658,80

€ 1,064 Each (On a Reel of 2500) (ex VAT)

Step Down DC-DC Converter, 500mA 14-Pin, PG-SSOP-14

€ 2 658,80

€ 1,064 Each (On a Reel of 2500) (ex VAT)

Step Down DC-DC Converter, 500mA 14-Pin, PG-SSOP-14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Voltage

5 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

45 V

Minimum Output Current

500mA

Converter Type

Step Down

Package Type

PG-SSOP-14

Pin Count

14

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more