Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA

Номер на артикул на RS: 244-9746Марка: Infineon№ по каталога на производителя: TLE9879QXA40XUMA2
brand-logo

Технически документи

Спецификации

Motor Type

BLDC

Configuration

3 Phase

Maximum IGBT Collector Current

50mA

Maximum Output Current

50mA

Maximum Supply Voltage

28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8 006,28

€ 3,203 Each (On a Reel of 2500) (ex VAT)

Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA

€ 8 006,28

€ 3,203 Each (On a Reel of 2500) (ex VAT)

Infineon TLE9879QXA40XUMA2, BLDC 3-phase AC Motor Driver 50mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

BLDC

Configuration

3 Phase

Maximum IGBT Collector Current

50mA

Maximum Output Current

50mA

Maximum Supply Voltage

28 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more