Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE9844QXXUMA1, 32bit ARM Cortex M0 Microcontroller, TLE984x, 25MHz, 64 kB Flash, 48-Pin VQFN

Номер на артикул на RS: 218-4414Марка: Infineon№ по каталога на производителя: TLE9844QXXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,77

€ 4,153 Each (In a Pack of 5) (ex VAT)

Infineon TLE9844QXXUMA1, 32bit ARM Cortex M0 Microcontroller, TLE984x, 25MHz, 64 kB Flash, 48-Pin VQFN
Изберете тип опаковка

€ 20,77

€ 4,153 Each (In a Pack of 5) (ex VAT)

Infineon TLE9844QXXUMA1, 32bit ARM Cortex M0 Microcontroller, TLE984x, 25MHz, 64 kB Flash, 48-Pin VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 4,153€ 20,77
10 - 95€ 3,809€ 19,04
100 - 245€ 3,518€ 17,59
250 - 495€ 3,264€ 16,32
500+€ 3,173€ 15,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

TLE984x

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more