Infineon, 64bit ARM Cortex M0, Cortex Microcontroller, 40MHz, 64 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 229-1924Марка: Infineon№ по каталога на производителя: TLE98442QXXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

Cortex

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

64bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,80

€ 4,161 Each (In a Pack of 5) (ex VAT)

Infineon, 64bit ARM Cortex M0, Cortex Microcontroller, 40MHz, 64 kB Flash, 48-Pin LQFP
Изберете тип опаковка

€ 20,80

€ 4,161 Each (In a Pack of 5) (ex VAT)

Infineon, 64bit ARM Cortex M0, Cortex Microcontroller, 40MHz, 64 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 4,161€ 20,80
10 - 95€ 3,815€ 19,08
100 - 245€ 3,52€ 17,60
250 - 495€ 3,27€ 16,35
500+€ 3,179€ 15,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

Cortex

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

64bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more