Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE8082ESXUMA1, Battery Charger IC, 40 V, 4.5A 24-Pin, PG-TSDSO

Номер на артикул на RS: 232-3055Марка: Infineon№ по каталога на производителя: TLE8082ESXUMA1
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

PG-TSDSO

Pin Count

24

Typical Operating Supply Voltage

40 V

Maximum Output Current

4.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7 110,20

€ 2,37 Each (On a Reel of 3000) (ex VAT)

Infineon TLE8082ESXUMA1, Battery Charger IC, 40 V, 4.5A 24-Pin, PG-TSDSO

€ 7 110,20

€ 2,37 Each (On a Reel of 3000) (ex VAT)

Infineon TLE8082ESXUMA1, Battery Charger IC, 40 V, 4.5A 24-Pin, PG-TSDSO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

PG-TSDSO

Pin Count

24

Typical Operating Supply Voltage

40 V

Maximum Output Current

4.5A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more