Технически документи
Спецификации
Brand
InfineonOutput Type
Analogue
Body Style
Rectangular
Mounting Style
SMD/SMT
Supply Voltage
4.5-5.5 V
Maximum dc Voltage
5.5V
Switching Current
52 mA
Length
5mm
Width
3.9mm
Depth
1.2mm
Maximum Operating Temperature
+125°C
Dimensions
5 x 3.9 x 1.2 mm
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
€ 2,24
€ 2,24 Всеки (ex VAT)
Стандарт
1
€ 2,24
€ 2,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
InfineonOutput Type
Analogue
Body Style
Rectangular
Mounting Style
SMD/SMT
Supply Voltage
4.5-5.5 V
Maximum dc Voltage
5.5V
Switching Current
52 mA
Length
5mm
Width
3.9mm
Depth
1.2mm
Maximum Operating Temperature
+125°C
Dimensions
5 x 3.9 x 1.2 mm
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes