Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin

Номер на артикул на RS: 223-8563Марка: Infineon№ по каталога на производителя: TLE493DW2B6A1HTSA1
brand-logo

Технически документи

Спецификации

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

TSOP6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 132,17

€ 0,711 Each (On a Reel of 3000) (ex VAT)

Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin

€ 2 132,17

€ 0,711 Each (On a Reel of 3000) (ex VAT)

Infineon 3-Axis Surface Mount Hall Effect Sensor, TSOP6, I2C, 6-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Axis

3

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

TSOP6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more