Технически документи
Спецификации
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
40 mV
Package Type
PG-SOT223-4
Pin Count
4
€ 3 200,76
€ 0,80 Each (On a Reel of 4000) (ex VAT)
4000
€ 3 200,76
€ 0,80 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
4000 - 4000 | € 0,80 | € 3 200,76 |
8000 - 8000 | € 0,72 | € 2 881,62 |
12000+ | € 0,668 | € 2 670,43 |
Технически документи
Спецификации
Brand
InfineonRegulator Function
Low Dropout
Maximum Output Current
400mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
10 mV
Accuracy
2%
Load Regulation
40 mV
Package Type
PG-SOT223-4
Pin Count
4