Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE42712GATMA1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 4.9 → 5.1 V 7-Pin, D2PAK (TO-263)

Номер на артикул на RS: 753-3239Марка: Infineon№ по каталога на производителя: TLE42712GATMA1
brand-logo

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

4.9 → 5.1 V

Line Regulation

25 mV

Load Regulation

50 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

10µA

Package Type

D2PAK (TO-263)

Pin Count

7

Output Type

Fixed

Dimensions

10 x 4.4 x 10.25mm

Height

10.25mm

Minimum Input Voltage

6 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Length

10mm

Width

4.4mm

Детайли за продукта

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,82

€ 2,82 Всеки (ex VAT)

Infineon TLE42712GATMA1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 4.9 → 5.1 V 7-Pin, D2PAK (TO-263)
Изберете тип опаковка

€ 2,82

€ 2,82 Всеки (ex VAT)

Infineon TLE42712GATMA1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 4.9 → 5.1 V 7-Pin, D2PAK (TO-263)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,82
10 - 24€ 2,53
25 - 49€ 2,37
50 - 99€ 2,20
100+€ 2,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Number of Outputs

1

Output Voltage

4.9 → 5.1 V

Line Regulation

25 mV

Load Regulation

50 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

10µA

Package Type

D2PAK (TO-263)

Pin Count

7

Output Type

Fixed

Dimensions

10 x 4.4 x 10.25mm

Height

10.25mm

Minimum Input Voltage

6 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Length

10mm

Width

4.4mm

Детайли за продукта

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от