Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TLE42702GATMA1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 5 V

Номер на артикул на RS: 243-9280Марка: Infineon№ по каталога на производителя: TLE42702GATMA1
brand-logo

Технически документи

Спецификации

Regulator Function

LDO

Maximum Output Current

650mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

12 mV

Accuracy

2%

Load Regulation

25 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 091,17

€ 1,091 Each (On a Reel of 1000) (ex VAT)

Infineon TLE42702GATMA1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 5 V

€ 1 091,17

€ 1,091 Each (On a Reel of 1000) (ex VAT)

Infineon TLE42702GATMA1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

LDO

Maximum Output Current

650mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

12 mV

Accuracy

2%

Load Regulation

25 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more