Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, DC-DC Controller 14-Pin, PG-TSDSO-14 TLD5099EPXUMA1

Номер на артикул на RS: 258-4064Марка: Infineon№ по каталога на производителя: TLD5099EPXUMA1
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Pin Count

14

Dimensions

6 x 4.9 x 1.15mm

Package Type

PG-TSDSO-14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,66

€ 1,83 Each (In a Pack of 2) (ex VAT)

Infineon, DC-DC Controller 14-Pin, PG-TSDSO-14 TLD5099EPXUMA1
Изберете тип опаковка

€ 3,66

€ 1,83 Each (In a Pack of 2) (ex VAT)

Infineon, DC-DC Controller 14-Pin, PG-TSDSO-14 TLD5099EPXUMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 1,83€ 3,66
20 - 48€ 1,555€ 3,11
50 - 98€ 1,467€ 2,93
100 - 198€ 1,355€ 2,71
200+€ 1,261€ 2,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Pin Count

14

Dimensions

6 x 4.9 x 1.15mm

Package Type

PG-TSDSO-14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more