Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA

Номер на артикул на RS: 234-4640Марка: Infineon№ по каталога на производителя: TC3E7QF192F300SAAKXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,15

€ 47,15 Всеки (ex VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Изберете тип опаковка

€ 47,15

€ 47,15 Всеки (ex VAT)

Infineon TriCore, AURIX Microcontroller MCU, 300MHz, 12.288 MB Flash, 292-Pin LFBGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

AURIX

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

292

Device Core

TriCore

Program Memory Size

12.288 MB

Maximum Frequency

300MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more