Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP

Номер на артикул на RS: 229-1880Марка: Infineon№ по каталога на производителя: TC275T64F200WDCKXUMA1
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15 923,52

€ 31,847 Each (On a Reel of 500) (ex VAT)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP

€ 15 923,52

€ 31,847 Each (On a Reel of 500) (ex VAT)

Infineon, 64bit TriCore, TriCore Microcontroller, 200MHz, 4.096 MB Flash, 176-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

TriCore

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

TriCore

Data Bus Width

64bit

Program Memory Size

4.096 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more