Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 SPP80P06PHXKSA1

Номер на артикул на RS: 914-0194PМарка: Infineon№ по каталога на производителя: SPP80P06PHXKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

340 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

115 nC @ 10 V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Детайли за продукта

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,01

€ 3,081 Each (Supplied in a Tube) (ex VAT)

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 SPP80P06PHXKSA1
Изберете тип опаковка

€ 77,01

€ 3,081 Each (Supplied in a Tube) (ex VAT)

Infineon SIPMOS® P-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 SPP80P06PHXKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 45€ 3,081€ 15,40
50 - 120€ 2,874€ 14,37
125 - 245€ 2,669€ 13,35
250+€ 2,465€ 12,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

340 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

115 nC @ 10 V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Детайли за продукта

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more