Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP

Номер на артикул на RS: 260-1085Марка: Infineon№ по каталога на производителя: SP005646513
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PSoC™ 4100S Max

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

12bit

Program Memory Size

384 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,82

€ 5,82 Всеки (ex VAT)

Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP
Изберете тип опаковка

€ 5,82

€ 5,82 Всеки (ex VAT)

Infineon, 12bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48MHz, 384 KB Flash, 48-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,82
10 - 99€ 5,53
100 - 249€ 5,26
250 - 499€ 5,00
500+€ 4,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PSoC™ 4100S Max

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

12bit

Program Memory Size

384 kB

Maximum Frequency

48MHz

RAM Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more