Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon SLB9672XU20FW1613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

Номер на артикул на RS: 349-126Марка: Infineon№ по каталога на производителя: SLB9672XU20FW1613XTMA1
brand-logo

Технически документи

Спецификации

Memory Size

51kB

Interface Type

SPI

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,20

€ 3,098 Each (In a Pack of 2) (ex VAT)

Infineon SLB9672XU20FW1613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32

€ 6,20

€ 3,098 Each (In a Pack of 2) (ex VAT)

Infineon SLB9672XU20FW1613XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 3,098€ 6,20
20 - 198€ 2,787€ 5,57
200 - 998€ 2,57€ 5,14
1000 - 1998€ 2,388€ 4,78
2000+€ 1,936€ 3,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

51kB

Interface Type

SPI

Package Type

UQFN-32

Pin Count

32

Minimum Operating Supply Voltage

4.1 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more