Технически документи
Спецификации
Brand
InfineonMemory Size
1024Mbit
Interface Type
CFI
Package Type
TSOP
Pin Count
56
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
14.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 14.1 x 1.05mm
Series
S29GL
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
110ns
€ 989,60
€ 10,875 Each (In a Tray of 91) (ex VAT)
91
€ 989,60
€ 10,875 Each (In a Tray of 91) (ex VAT)
91
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonMemory Size
1024Mbit
Interface Type
CFI
Package Type
TSOP
Pin Count
56
Organisation
128M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
14.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 14.1 x 1.05mm
Series
S29GL
Number of Words
128M
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
110ns