Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010

Номер на артикул на RS: 125-4583Марка: Infineon№ по каталога на производителя: S29AL008J70TFI010
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

S29AL

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Детайли за продукта

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,69

€ 1,569 Each (In a Pack of 10) (ex VAT)

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010
Изберете тип опаковка

€ 15,69

€ 1,569 Each (In a Pack of 10) (ex VAT)

Infineon NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI010
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

8Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

S29AL

Number of Words

1M, 512k

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Детайли за продукта

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от