Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon NOR 256Mbit SPI Flash Memory 24-Pin BGA, S25FL256SAGBHV200

Номер на артикул на RS: 193-8746Марка: Infineon№ по каталога на производителя: S25FL256SAGBHV200
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

256Mbit

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

1mm

Width

6mm

Dimensions

8 x 6 x 1mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,16

€ 6,078 Each (In a Pack of 2) (ex VAT)

Infineon NOR 256Mbit SPI Flash Memory 24-Pin BGA, S25FL256SAGBHV200
Изберете тип опаковка

€ 12,16

€ 6,078 Each (In a Pack of 2) (ex VAT)

Infineon NOR 256Mbit SPI Flash Memory 24-Pin BGA, S25FL256SAGBHV200
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 6,078€ 12,16
10 - 18€ 5,691€ 11,38
20 - 98€ 5,538€ 11,08
100 - 198€ 5,409€ 10,82
200+€ 5,286€ 10,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

256Mbit

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

1mm

Width

6mm

Dimensions

8 x 6 x 1mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

14.5ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more