Infineon NOR 256Mbit SPI Flash Memory 8-Pin SOIC, S25FL256LAGNFI010

Номер на артикул на RS: 184-0050Марка: Infineon№ по каталога на производителя: S25FL256LAGNFI010
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

256Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010
€ 2,817Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 003,44

€ 2,969 Each (In a Tray of 338) (ex VAT)

Infineon NOR 256Mbit SPI Flash Memory 8-Pin SOIC, S25FL256LAGNFI010

€ 1 003,44

€ 2,969 Each (In a Tray of 338) (ex VAT)

Infineon NOR 256Mbit SPI Flash Memory 8-Pin SOIC, S25FL256LAGNFI010
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010
€ 2,817Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Memory Size

256Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Series

S25FL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256LAGNFI010
€ 2,817Each (In a Pack of 2) (ex VAT)