Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010

Номер на артикул на RS: 181-1584Марка: Infineon№ по каталога на производителя: S25FL128LAGMFI010
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Number of Words

16M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,17

€ 2,389 Each (In a Pack of 3) (ex VAT)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
Изберете тип опаковка

€ 7,17

€ 2,389 Each (In a Pack of 3) (ex VAT)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
3 - 27€ 2,389€ 7,17
30 - 72€ 2,199€ 6,60
75 - 147€ 2,02€ 6,06
150 - 297€ 1,854€ 5,56
300+€ 1,711€ 5,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Number of Words

16M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more