Infineon PXM1310CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40

Номер на артикул на RS: 262-5911Марка: Infineon№ по каталога на производителя: PXM1310CDMG003XTMA1
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

3.6 V

Minimum Output Current

1mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

PWM

Package Type

PG-VQFN-40

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

Infineon PXM1310CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40
Изберете тип опаковка

€ 5,35

€ 5,35 Всеки (ex VAT)

Infineon PXM1310CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,35
10 - 24€ 4,82
25 - 49€ 4,50
50 - 99€ 4,17
100+€ 3,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

3.6 V

Minimum Output Current

1mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

PWM

Package Type

PG-VQFN-40

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more