Технически документи
Спецификации
Brand
InfineonAmplifier Type
Class-D
Output Type
2 Channel Stereo
Maximum Power
40W
Application
Home Sound System, Speaker, Television
Amplifier Class
Class D
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2-Channel
Package Type
QFN
Pin Count
64
€ 4,04
€ 4,04 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1
€ 4,04
€ 4,04 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonAmplifier Type
Class-D
Output Type
2 Channel Stereo
Maximum Power
40W
Application
Home Sound System, Speaker, Television
Amplifier Class
Class D
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2-Channel
Package Type
QFN
Pin Count
64