Технически документи
Спецификации
Brand
InfineonPower Switch Type
Controller
Switch On Resistance
2.3Ω
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
12.6 x 6.2 x 1.05mm
Детайли за продукта
Galvanic Isolated Power Switch, Infineon
The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.
Infineon ISOFACE™ products contain support for diagnostics
Production ready and EMI tested
P.O.A.
Each (On a Reel of 2000) (ex VAT)
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonPower Switch Type
Controller
Switch On Resistance
2.3Ω
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
12.6 x 6.2 x 1.05mm
Детайли за продукта
Galvanic Isolated Power Switch, Infineon
The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.
Infineon ISOFACE™ products contain support for diagnostics
Production ready and EMI tested