Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
37 A
Maximum Drain Source Voltage
100 V
Series
OptiMOS™ 5
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0169 O, 0.0219 O
Maximum Gate Threshold Voltage
2.3V
Number of Elements per Chip
1
Transistor Material
Si
€ 1 776,58
€ 0,355 Each (On a Reel of 5000) (ex VAT)
5000
€ 1 776,58
€ 0,355 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
37 A
Maximum Drain Source Voltage
100 V
Series
OptiMOS™ 5
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0169 O, 0.0219 O
Maximum Gate Threshold Voltage
2.3V
Number of Elements per Chip
1
Transistor Material
Si