Infineon IRS21531DSPBF MOSFET Gate Driver, 180 mA, 15.4V 8-Pin, 8-Lead SOIC

Номер на артикул на RS: 260-5213PМарка: Infineon№ по каталога на производителя: IRS21531DSPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS

Output Current

180 mA

Supply Voltage

15.4V

Pin Count

8

Package Type

8-Lead SOIC

Fall Time

50ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon IRS21531DSPBF MOSFET Gate Driver, 180 mA, 15.4V 8-Pin, 8-Lead SOIC
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon IRS21531DSPBF MOSFET Gate Driver, 180 mA, 15.4V 8-Pin, 8-Lead SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS

Output Current

180 mA

Supply Voltage

15.4V

Pin Count

8

Package Type

8-Lead SOIC

Fall Time

50ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more