Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IRS2104SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC

Номер на артикул на RS: 257-5582Марка: Infineon№ по каталога на производителя: IRS2104SPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

600 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

8 Lead SOIC

Fall Time

35ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,38

€ 1,267 Each (In a Tube of 95) (ex VAT)

Infineon IRS2104SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC

€ 120,38

€ 1,267 Each (In a Tube of 95) (ex VAT)

Infineon IRS2104SPBF, 600 mA, 10 → 20V 8-Pin, 8 Lead SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
95 - 95€ 1,267€ 120,38
190 - 380€ 1,204€ 114,36
475+€ 1,153€ 109,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

600 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

8 Lead SOIC

Fall Time

35ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more