Технически документи
Спецификации
Brand
InfineonAmplifier Type
Class-D
Maximum Power
500W
Application
Home Sound System, Speaker, Television
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
18 V
Power Supply Type
Analogue
Package Type
PG-DSO
Pin Count
16
Minimum Operating Temperature
-40 °C
Dimensions
9.98 x 4 x 1.75mm
Maximum Operating Temperature
+125 °C
€ 15,54
€ 1,554 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 15,54
€ 1,554 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonAmplifier Type
Class-D
Maximum Power
500W
Application
Home Sound System, Speaker, Television
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
18 V
Power Supply Type
Analogue
Package Type
PG-DSO
Pin Count
16
Minimum Operating Temperature
-40 °C
Dimensions
9.98 x 4 x 1.75mm
Maximum Operating Temperature
+125 °C