Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon HEXFET N-Channel MOSFET, 3.6 A, 40 V, 3-Pin SOT-23 IRLML0040TRPBF

Номер на артикул на RS: 913-4051Марка: Infineon№ по каталога на производителя: IRLML0040TRPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

56 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

2.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.02mm

Страна на произход

Philippines

Детайли за продукта

N-Channel Power MOSFET 40V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 352,98

€ 0,118 Each (On a Reel of 3000) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 3.6 A, 40 V, 3-Pin SOT-23 IRLML0040TRPBF

€ 352,98

€ 0,118 Each (On a Reel of 3000) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 3.6 A, 40 V, 3-Pin SOT-23 IRLML0040TRPBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

56 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

2.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.02mm

Страна на произход

Philippines

Детайли за продукта

N-Channel Power MOSFET 40V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more