Infineon HEXFET N-Channel MOSFET, 5.3 A, 30 V, 3-Pin SOT-23 IRLML0030TRPBF

Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
5.3 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
27 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.3V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
2.6 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 2,88
€ 0,144 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 2,88
€ 0,144 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 180 | € 0,144 | € 2,88 |
200 - 480 | € 0,102 | € 2,04 |
500 - 980 | € 0,094 | € 1,88 |
1000 - 1980 | € 0,089 | € 1,78 |
2000+ | € 0,082 | € 1,64 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
5.3 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
27 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.3V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
2.6 nC @ 4.5 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.