Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon HEXFET N-Channel MOSFET, 343 A, 40 V, 3-Pin TO-220AB IRLB3034PBF

Номер на артикул на RS: 124-9024Марка: Infineon№ по каталога на производителя: IRLB3034PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

343 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

108 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Height

9.02mm

Minimum Operating Temperature

-55 °C

Страна на произход

Mexico

Детайли за продукта

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 120,04

€ 2,401 Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 343 A, 40 V, 3-Pin TO-220AB IRLB3034PBF

€ 120,04

€ 2,401 Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 343 A, 40 V, 3-Pin TO-220AB IRLB3034PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 2,401€ 120,04
100 - 200€ 1,944€ 97,22
250+€ 1,801€ 90,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

343 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

108 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Height

9.02mm

Minimum Operating Temperature

-55 °C

Страна на произход

Mexico

Детайли за продукта

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more