Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon HEXFET MOSFET, 17 A, 100 V D2PAK IRL530NSTRLPBF

Номер на артикул на RS: 258-3991Марка: Infineon№ по каталога на производителя: IRL530NSTRLPBFDistrelec Article No.: 30341392
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK

Series

HEXFET

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 461,14

€ 0,576 Each (On a Reel of 800) (ex VAT)

Infineon HEXFET MOSFET, 17 A, 100 V D2PAK IRL530NSTRLPBF

€ 461,14

€ 0,576 Each (On a Reel of 800) (ex VAT)

Infineon HEXFET MOSFET, 17 A, 100 V D2PAK IRL530NSTRLPBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
800 - 800€ 0,576€ 461,14
1600 - 1600€ 0,548€ 438,32
2400+€ 0,524€ 419,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK

Series

HEXFET

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more