Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
246 A
Maximum Drain Source Voltage
75 V
Series
HEXFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.7V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
375 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
271 nC @ 10 V
Width
9.65mm
Forward Diode Voltage
1.2V
Height
4.83mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 28,22
€ 2,822 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
€ 28,22
€ 2,822 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
10 - 18 | € 2,822 | € 5,64 |
20 - 48 | € 2,54 | € 5,08 |
50 - 98 | € 2,288 | € 4,58 |
100+ | € 2,171 | € 4,34 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
246 A
Maximum Drain Source Voltage
75 V
Series
HEXFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.6 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.7V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
375 W
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
271 nC @ 10 V
Width
9.65mm
Forward Diode Voltage
1.2V
Height
4.83mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.