Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
195 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.7V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
294 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
186 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
9.65mm
Height
4.83mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 1 088,82
€ 1,361 Each (On a Reel of 800) (ex VAT)
800
€ 1 088,82
€ 1,361 Each (On a Reel of 800) (ex VAT)
800
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
800 - 800 | € 1,361 | € 1 088,82 |
1600+ | € 1,293 | € 1 034,38 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
195 A
Maximum Drain Source Voltage
60 V
Series
StrongIRFET
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.7V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
294 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
186 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
9.65mm
Height
4.83mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.