Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRRPBF

Номер на артикул на RS: 218-3118PМарка: Infineon№ по каталога на производителя: IRFS3307ZTRRPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

128 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0058 Ω

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,24

€ 1,624 Each (Supplied on a Reel) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRRPBF
Изберете тип опаковка

€ 16,24

€ 1,624 Each (Supplied on a Reel) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK IRFS3307ZTRRPBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

128 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.0058 Ω

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more