Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0065 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
20V
Number of Elements per Chip
2
€ 10,17
€ 0,509 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 10,17
€ 0,509 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 80 | € 0,509 | € 10,17 |
100 - 180 | € 0,484 | € 9,67 |
200 - 480 | € 0,464 | € 9,27 |
500 - 980 | € 0,443 | € 8,87 |
1000+ | € 0,412 | € 8,25 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
86 A
Maximum Drain Source Voltage
30 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.0065 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
20V
Number of Elements per Chip
2