Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon N-Channel MOSFET, 200 A, 75 V TO-247AC IRFP3077PBF

Номер на артикул на RS: 257-9395Марка: Infineon№ по каталога на производителя: IRFP3077PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 A

Maximum Drain Source Voltage

75 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 78,32

€ 3,133 Each (In a Tube of 25) (ex VAT)

Infineon N-Channel MOSFET, 200 A, 75 V TO-247AC IRFP3077PBF

€ 78,32

€ 3,133 Each (In a Tube of 25) (ex VAT)

Infineon N-Channel MOSFET, 200 A, 75 V TO-247AC IRFP3077PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 25€ 3,133€ 78,32
50 - 100€ 2,694€ 67,35
125 - 225€ 2,506€ 62,65
250 - 475€ 2,349€ 58,72
500+€ 2,161€ 54,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

200 A

Maximum Drain Source Voltage

75 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more