Infineon HEXFET N-Channel MOSFET, 64 A, 55 V, 3-Pin TO-220 FP IRFI3205PBF

Номер на артикул на RS: 124-8986Марка: Infineon№ по каталога на производителя: IRFI3205PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

64 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.75mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 106,93

€ 2,139 Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 64 A, 55 V, 3-Pin TO-220 FP IRFI3205PBF

€ 106,93

€ 2,139 Each (In a Tube of 50) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 64 A, 55 V, 3-Pin TO-220 FP IRFI3205PBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 2,139€ 106,93
100 - 200€ 1,711€ 85,54
250+€ 1,605€ 80,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

64 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.75mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.8mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more