Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220AB IRFB7430PBF

Номер на артикул на RS: 776-9172PМарка: Infineon№ по каталога на производителя: IRFB7430PBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

460 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

16.51mm

Детайли за продукта

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,70

€ 2,70 Each (Supplied in a Tube) (ex VAT)

Infineon N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220AB IRFB7430PBF
Изберете тип опаковка

€ 2,70

€ 2,70 Each (Supplied in a Tube) (ex VAT)

Infineon N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220AB IRFB7430PBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Series

StrongIRFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

460 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.83mm

Minimum Operating Temperature

-55 °C

Height

16.51mm

Детайли за продукта

StrongIRFET™ Power MOSFET, Infineon

Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more