Infineon HEXFET P-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB IRF9540NPBF

Технически документи
Спецификации
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
117 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
140 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
97 nC @ 10 V
Width
4.69mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.6V
Height
8.77mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
P-Channel Power MOSFET 100V to 150V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 1,26
€ 1,26 Всеки (ex VAT)
Стандарт
1
€ 1,26
€ 1,26 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,26 |
10 - 49 | € 1,15 |
50 - 99 | € 1,08 |
100 - 249 | € 0,99 |
250+ | € 0,92 |
Технически документи
Спецификации
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
23 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
117 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
140 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
97 nC @ 10 V
Width
4.69mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Forward Diode Voltage
1.6V
Height
8.77mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
P-Channel Power MOSFET 100V to 150V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.