Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IRF7343PbF N/P-Channel-Channel MOSFET, 3.4 A, 4.7 A, 55 V Depletion, 8-Pin SO-8 IRF7343TRPBF

Номер на артикул на RS: 171-1915PМарка: Infineon№ по каталога на производителя: IRF7343TRPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

3.4 A, 4.7 A

Maximum Drain Source Voltage

55 V

Series

IRF7343PbF

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.065 Ω, 0.17 Ω

Channel Mode

Depletion

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

2.3 nC @ 10 V, 24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,44

€ 0,244 Each (Supplied on a Reel) (ex VAT)

Infineon IRF7343PbF N/P-Channel-Channel MOSFET, 3.4 A, 4.7 A, 55 V Depletion, 8-Pin SO-8 IRF7343TRPBF
Изберете тип опаковка

€ 2,44

€ 0,244 Each (Supplied on a Reel) (ex VAT)

Infineon IRF7343PbF N/P-Channel-Channel MOSFET, 3.4 A, 4.7 A, 55 V Depletion, 8-Pin SO-8 IRF7343TRPBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

3.4 A, 4.7 A

Maximum Drain Source Voltage

55 V

Series

IRF7343PbF

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.065 Ω, 0.17 Ω

Channel Mode

Depletion

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

2.3 nC @ 10 V, 24 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more