Технически документи
Спецификации
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
2.3 A, 3.5 A
Maximum Drain Source Voltage
25 V
Series
HEXFET
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
160 mΩ, 400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
2
Length
5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V, 9.4 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Dual N/P-Channel Power MOSFET, Infineon
Infineons dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 175,48
€ 0,877 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
200
€ 175,48
€ 0,877 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
200
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
200 - 480 | € 0,877 | € 17,55 |
500 - 980 | € 0,841 | € 16,81 |
1000 - 1980 | € 0,785 | € 15,69 |
2000+ | € 0,739 | € 14,78 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
2.3 A, 3.5 A
Maximum Drain Source Voltage
25 V
Series
HEXFET
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
160 mΩ, 400 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
4mm
Transistor Material
Si
Number of Elements per Chip
2
Length
5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V, 9.4 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Dual N/P-Channel Power MOSFET, Infineon
Infineons dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.