Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 25 V, 8-Pin SOIC IRF7105TRPBF

Номер на артикул на RS: 165-5912Марка: Infineon№ по каталога на производителя: IRF7105TRPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

25 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

160 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

2

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

10 nC @ 10 V, 9.4 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.5mm

Детайли за продукта

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 019,19

€ 0,255 Each (On a Reel of 4000) (ex VAT)

Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 25 V, 8-Pin SOIC IRF7105TRPBF

€ 1 019,19

€ 0,255 Each (On a Reel of 4000) (ex VAT)

Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 25 V, 8-Pin SOIC IRF7105TRPBF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
4000 - 4000€ 0,255€ 1 019,19
8000+€ 0,242€ 967,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

25 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

160 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

2

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

10 nC @ 10 V, 9.4 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.5mm

Детайли за продукта

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more