Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon N-Channel MOSFET, 600 mA, 200 V, 6-Pin TSOP-6 IRF5801TRPBF

Номер на артикул на RS: 301-631Марка: Infineon№ по каталога на производителя: IRF5801TRPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

200 V

Package Type

TSOP-6

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

3.9 nC @ 10 V

Height

0.9mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET 150V to 600V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRF5801TR 0.60A 200V
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,83

€ 0,383 Each (In a Pack of 10) (ex VAT)

Infineon N-Channel MOSFET, 600 mA, 200 V, 6-Pin TSOP-6 IRF5801TRPBF
Изберете тип опаковка

€ 3,83

€ 0,383 Each (In a Pack of 10) (ex VAT)

Infineon N-Channel MOSFET, 600 mA, 200 V, 6-Pin TSOP-6 IRF5801TRPBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRF5801TR 0.60A 200V
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

200 V

Package Type

TSOP-6

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

3.9 nC @ 10 V

Height

0.9mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET 150V to 600V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,IRF5801TR 0.60A 200V
P.O.A.Each (In a Pack of 10) (ex VAT)