Infineon HEXFET P-Channel MOSFET, 70 A, 55 V, 3-Pin I2PAK IRF4905LPBF

Номер на артикул на RS: 650-3662Марка: Infineon№ по каталога на производителя: IRF4905LPBFDistrelec Article No.: 30341278
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

180 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Height

10.54mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Детайли за продукта

P-Channel Power MOSFET 40V to 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,09

€ 1,617 Each (In a Pack of 5) (ex VAT)

Infineon HEXFET P-Channel MOSFET, 70 A, 55 V, 3-Pin I2PAK IRF4905LPBF
Изберете тип опаковка

€ 8,09

€ 1,617 Each (In a Pack of 5) (ex VAT)

Infineon HEXFET P-Channel MOSFET, 70 A, 55 V, 3-Pin I2PAK IRF4905LPBF

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,617€ 8,09
25 - 45€ 1,326€ 6,63
50 - 120€ 1,244€ 6,22
125 - 245€ 1,164€ 5,82
250+€ 1,068€ 5,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

180 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Height

10.54mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Детайли за продукта

P-Channel Power MOSFET 40V to 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more