Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon HEXFET N-Channel MOSFET, 50 A, 300 V, 3-Pin TO-247AC IRF300P227

Номер на артикул на RS: 244-2930Марка: Infineon№ по каталога на производителя: IRF300P227
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

300 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,24

€ 7,24 Всеки (ex VAT)

Infineon HEXFET N-Channel MOSFET, 50 A, 300 V, 3-Pin TO-247AC IRF300P227
Изберете тип опаковка

€ 7,24

€ 7,24 Всеки (ex VAT)

Infineon HEXFET N-Channel MOSFET, 50 A, 300 V, 3-Pin TO-247AC IRF300P227
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

300 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more