Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
94 A
Maximum Drain Source Voltage
55 V
Package Type
D2PAK (TO-263)
Series
HEXFET
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
7.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
140 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Length
10.67mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Width
11.3mm
Height
4.83mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Детайли за продукта
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 71,65
€ 1,433 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 71,65
€ 1,433 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 90 | € 1,433 | € 14,33 |
100 - 240 | € 1,372 | € 13,72 |
250 - 490 | € 1,311 | € 13,11 |
500+ | € 0,83 | € 8,30 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
94 A
Maximum Drain Source Voltage
55 V
Package Type
D2PAK (TO-263)
Series
HEXFET
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
7.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
140 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Length
10.67mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Width
11.3mm
Height
4.83mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Детайли за продукта
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.