Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSPBF

Номер на артикул на RS: 650-3684PМарка: Infineon№ по каталога на производителя: IRF1010ZSPBF
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSTRLPBF
€ 1,433Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSPBF
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSPBF
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSTRLPBF
€ 1,433Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel Power MOSFET 55V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon HEXFET N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK IRF1010ZSTRLPBF
€ 1,433Each (Supplied on a Reel) (ex VAT)